Igus CF140US-15-03(25FT) technical specifications.
| Approvals | UL, CSA, CE |
| Length | 25foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Igus CF140US-15-03(25FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.