Igus CF27-15-10-02-01-D technical specifications.
| Maximum Outer Diameter (mm) | 12.5 |
| Type | Control Cable |
| Size | 16/17AWG |
| Number of Conductors | 5 |
| Conductor Material | Tinned Copper |
| Jacket Color | Orange |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544493040 |
| Schedule B | 8544493040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF27-15-10-02-01-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.