Igus CF300-500-01 technical specifications.
| Maximum Outer Diameter (mm) | 14.5 |
| Type | Data Cable |
| Size | 1AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Color | Black |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 1000V |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544493040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF300-500-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.