Igus CF5-07-12 technical specifications.
| Maximum Outer Diameter (mm) | 14 |
| Type | Control Cable |
| Size | 18AWG |
| Number of Conductors | 12 |
| Conductor Material | Bare Copper |
| Jacket Color | Green |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF5-07-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.