Igus CF6-07-07 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Green |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Series | chainflex® |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Igus CF6-07-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.