Igus CF77-UL-07-05 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PU |
| Jacket Material | PUR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Series | chainflex® |
| Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Igus CF77-UL-07-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
