
This PUR control cable features a maximum outer diameter of 9mm and is rated for 300V. It has 4 conductors made of bare copper and is available in a gray jacket. The cable operates within a temperature range of -40 to 80°C.
Igus CF77-UL-25-04-D technical specifications.
| Maximum Outer Diameter (mm) | 9 |
| Type | PUR Control Cable |
| Size | 14AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF77-UL-25-04-D to view detailed technical specifications.
No datasheet is available for this part.