Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
IGUS

CF9-15-07

Datasheet
Control Cable 7Conductors 16AWG 10mm 300V Blue
Igus

CF9-15-07

Control Cable 7Conductors 16AWG 10mm 300V Blue

  1. Wire, Cable & Assemblies
  2. Bulk Wire & Cable
  1. Wire, Cable & Assemblies
  2. Bulk Wire & Cable
  3. Multi-Conductor Cable
  4. Shielded & Unshielded

Storage16AWG
Quick Jump:

Technical Specifications

Igus CF9-15-07 technical specifications.

General

Maximum Outer Diameter (mm)
10
Type
Control Cable
Size
16AWG
Number of Conductors
7
Conductor Material
Bare Copper
Jacket Color
Blue
Max Voltage Rating
300V
Min Operating Temperature
-40°C
Max Operating Temperature
100°C

Compliance

Cage Code
0JFH8
EU RoHS
Yes
HTS Code
8544493080
Schedule B
8544493080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Igus CF9-15-07 Datasheet

Download the complete datasheet for Igus CF9-15-07 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com