Igus CFCRANE 1x50/16 technical specifications.
| Maximum Outer Diameter (mm) | 7.5 |
| Type | Single Conductor Cable |
| Size | 1AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Conductor Material | Tinned Copper |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CFCRANE 1x50/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.