Igus CFPE-40-01 technical specifications.
| Maximum Outer Diameter (mm) | 6 |
| Type | Single Conductor Cable |
| Size | 12AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Color | Black |
| Max Voltage Rating | 1000V |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544499000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CFPE-40-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.