
Igus GFL-12 technical specifications.
| Depth | 6mm |
| Inside Diameter | 12mm |
| Length | 36mm |
| Mount | Bolt |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus GFL-12 to view detailed technical specifications.
No datasheet is available for this part.
