
Igus GFM-0810-05 technical specifications.
| Package/Case | 0810 |
| Inside Diameter | 8mm |
| Length | 5.5mm |
| Outside Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Igus GFM-0810-05 to view detailed technical specifications.
No datasheet is available for this part.
