
Ii-Vi CPRV1220A-BF technical specifications.
| Type | RX |
| Maximum Data Rate | 100Gbps |
| Peak Wavelength | 1530nm |
| Emitter Type | Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 57128 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ii-Vi CPRV1220A-BF to view detailed technical specifications.
No datasheet is available for this part.