Ii-Vi DFB-1310-10LR-LCA technical specifications.
| Maximum Optical Output Power | 20mW |
| Type | DFB-LD |
| Peak Wavelength | 1329nm |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 85°C |
| Laser Reverse Voltage | 2V |
| Maximum Dark Current | 100nA |
| Maximum Threshold Current | 26mA |
| Photodiode Reverse Voltage | 10V |
| Power Supply Type | Single |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi DFB-1310-10LR-LCA to view detailed technical specifications.
No datasheet is available for this part.