Ii-Vi DM200-01-1-9080-0-LC technical specifications.
| Laser Reverse Voltage | 2V |
| Maximum Optical Output Power | 3mW |
| Peak Wavelength | 1571.239nm |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 75°C |
| Maximum Threshold Current | 25mA |
| Pin Count | 13 |
Download the complete datasheet for Ii-Vi DM200-01-1-9080-0-LC to view detailed technical specifications.
No datasheet is available for this part.