Ii-Vi FCBG125SD1C05B technical specifications.
| Cable Type | Optical Cable |
| Gender | F-F |
| Connector Type B | SFP+ |
| Connector Type A | SFP+ |
| Jacket Color | Orange |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi FCBG125SD1C05B to view detailed technical specifications.
No datasheet is available for this part.