Cable Assembly Optical Cable 10m QSFP to QSFP PL-PL Quadwire®
Ii-Vi FCBN425QB2C10 technical specifications.
| Cable Type | Optical Cable |
| Gender | PL-PL |
| Connector Type B | QSFP |
| Connector Type A | QSFP |
| Tradename | Quadwire® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi FCBN425QB2C10 to view detailed technical specifications.
No datasheet is available for this part.