Ii-Vi FCBR425QB1C10 technical specifications.
| Cable Type | Duplex |
| Connector Type B | QSFP28 |
| Connector Type A | QSFP28 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Tradename | Quadwire® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi FCBR425QB1C10 to view detailed technical specifications.
No datasheet is available for this part.