Ii-Vi FIP-S-31-00-4 technical specifications.
| Category | Fiber Optic Isolator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi FIP-S-31-00-4 to view detailed technical specifications.
No datasheet is available for this part.