Ii-Vi FOA-M2200CB-EFG1C-AA008 technical specifications.
| Category | Optical Fiber Amplifier |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi FOA-M2200CB-EFG1C-AA008 to view detailed technical specifications.
No datasheet is available for this part.