Ii-Vi FP-1310-5I-100SMF-SCUPC technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 41.05 |
| Package Width (mm) | 17 |
| Package Height (mm) | 6.4 |
| Mounting | Screw |
| Maximum Optical Output Power | 2.5(Typ)mW |
| Peak Wavelength | 1330nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Laser Reverse Voltage | 2V |
| Maximum Dark Current | 100nA |
| Maximum Fall Time | 0.14ns |
| Maximum Operating Current | 32(Typ)mA |
| Maximum Rise Time | 0.14ns |
| Maximum Single Supply Voltage | 1.4V |
| Maximum Threshold Current | 15mA |
| Photodiode Reverse Voltage | 10V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 1.15V |
| Cage Code | 57128 |
| EU RoHS | Yes |
| HTS Code | 8517700000 |
| Schedule B | 8541406050 |
| ECCN | 5A991.b.5.a |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ii-Vi FP-1310-5I-100SMF-SCUPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.