Ii-Vi FTLF1328P2BNV technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 56.5 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 11.85 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 8.5Gbps |
| Peak Wavelength | 1350(Max)/1360(Max)nm |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 85°C |
| Jitter | 0.1224(Max)ns |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 57128 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ii-Vi FTLF1328P2BNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.