Ii-Vi HFE4080-321 technical specifications.
| Maximum Optical Output Power | 3.6mW |
| Type | VCSELs-LD |
| Peak Wavelength | 860nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Laser Reverse Voltage | 5V |
| Maximum Output Current | 15mA |
| Maximum Fall Time | 0.3ns |
| Maximum Rise Time | 0.3ns |
| Maximum Single Supply Voltage | 2.2V |
| Maximum Threshold Current | 6mA |
| Minimum Single Supply Voltage | 1.6V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 1.8V |
| Pin Count | 4 |
| Package/Case | TO-46 |
| Package Family Name | TO-206-AB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi HFE4080-321 to view detailed technical specifications.
No datasheet is available for this part.