Ii-Vi HFE4091-341 technical specifications.
| Maximum Optical Output Power | 0.625mW |
| Type | VCSELs-LD |
| Peak Wavelength | 860nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Laser Reverse Voltage | 5V |
| Maximum Output Current | 12mA |
| Maximum Dark Current | 20nA |
| Maximum Fall Time | 0.15ns |
| Maximum Rise Time | 0.13ns |
| Maximum Single Supply Voltage | 2V |
| Maximum Threshold Current | 2.5mA |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 1.8V |
| Pin Count | 3 |
| Package/Case | TO-46 |
| Package Family Name | TO-206-AB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi HFE4091-341 to view detailed technical specifications.
No datasheet is available for this part.