Ii-Vi SV3637-001 technical specifications.
| Maximum Optical Output Power | 1.5(Typ)mW |
| Type | VCSELs-LD |
| Peak Wavelength | 870nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Laser Reverse Voltage | 5V |
| Maximum Output Current | 15mA |
| Maximum Single Supply Voltage | 2.2V |
| Maximum Threshold Current | 7mA |
| Minimum Single Supply Voltage | 1.5V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 1.75V |
| Pin Count | 2 |
| Package/Case | TO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi SV3637-001 to view detailed technical specifications.
No datasheet is available for this part.