Ii-Vi V23818-C18-L46 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP With Connector |
| Package Description | Dual In Line Package With Connector |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 47.65 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 10.7 |
| Seated Plane Height (mm) | 10.7 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 155Mbps |
| Peak Wavelength | 1360(Max)nm |
| Emitter Type | Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 57128 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
Download the complete datasheet for Ii-Vi V23818-C18-L46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.