Ii-Vi V23826-K15-C353-D3 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 25.25 |
| Package Width (mm) | 38.6 |
| Package Height (mm) | 8.6(Max) |
| Seated Plane Height (mm) | 9.79(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 1.25Gbps |
| Peak Wavelength | 1355(Max)nm |
| Emitter Type | Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.5|5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.1|4.75V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 57128 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ii-Vi V23826-K15-C353-D3 to view detailed technical specifications.
No datasheet is available for this part.