IKO Nippon Thompson NTB1024AS technical specifications.
| Inside Diameter | 10mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for IKO Nippon Thompson NTB1024AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.