Bluetooth Boombox With Cd Player; Product Range: -
Ilive IBC233B technical specifications.
| Height | 5.5inch |
| Length | 14.25inch |
| Weight | 4.2lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ilive IBC233B to view detailed technical specifications.
No datasheet is available for this part.