Home Music System With Bluetooth; Product Range: -; Plug Type: -
Ilive IHB613B technical specifications.
| Height | 10.5inch |
| Length | 21inch |
| Weight | 11.45lb |
| Width | 13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ilive IHB613B to view detailed technical specifications.
No datasheet is available for this part.