Ilive ISBN504W technical specifications.
| Height | 6.25inch |
| Length | 14.25inch |
| Weight | 3.2lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ilive ISBN504W to view detailed technical specifications.
No datasheet is available for this part.