Ilive ISD131B technical specifications.
| Height | 3.25inch |
| Length | 9inch |
| Weight | 1.986lb |
| Width | 13.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ilive ISD131B to view detailed technical specifications.
No datasheet is available for this part.