32 in. Bluetooth Speaker Bar
Ilive ITB183B technical specifications.
| Height | 5.25inch |
| Length | 35.5inch |
| Weight | 4.9lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ilive ITB183B to view detailed technical specifications.
No datasheet is available for this part.