Dwo 37 in Bluetooth Soundbar Wsubwoofer
Ilive ITB382B technical specifications.
| Height | 5inch |
| Length | 40.75inch |
| Weight | 7.55lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ilive ITB382B to view detailed technical specifications.
No datasheet is available for this part.