The 157KXM063MNP is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 150 microfarads and a DC rated voltage of 63 volts. The capacitor is designed for through-hole mounting and has a length of 16.5 millimeters. It is part of the KXM series from Illinois Capacitor.
Illinois Capacitor 157KXM063MNP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 157KXM063MNP to view detailed technical specifications.
No datasheet is available for this part.