The 475CKS450MSI is an aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 60. The capacitor has a leakage current of 103.45uA at 2 minutes and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The 475CKS450MSI operates between -25°C and 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 70.547Ohm |
| Ripple Current | 60mA |
| Leakage Current | 103.45@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 18mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |