Illinois Capacitor 606FSR360XZ2AW technical specifications.
| Capacitance | 60uF |
| Voltage | 360VDC |
| Tolerance | -20% to 50% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 360VDC |
| ESR | 1.474Ohm |
| Positive Capacitance Tolerance | 50% |
| Leakage Current | 60@5MinuA |
| Lifetime | 5000h |
| Size | 9.2 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 606FSR360XZ2AW to view detailed technical specifications.
No datasheet is available for this part.