The DGH105Q2R7 is an Electric Double Layer Capacitor (EDLC) or supercapacitor offering high energy density and very low ESR. It provides massive energy storage in a small radial through-hole package, suitable for high pulse power and memory backup applications. It features 1,000 hours of life at 65°C and can withstand over 500,000 cycles.
Illinois Capacitor DGH105Q2R7 technical specifications.
| Capacitance | 1F |
| Voltage - Rated | 2.7VDC |
| Tolerance | -10, +30% |
| ESR (Equivalent Series Resistance) | 200mOhm |
| Operating Temperature | -40 to +65°C |
| Diameter | 8mm |
| Height - Seated (Max) | 14.5mm |
| Lead Spacing | 3.5mm |
| Lifetime @ Temperature | 1000 @ 65°CHours |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Illinois Capacitor DGH105Q2R7 to view detailed technical specifications.
No datasheet is available for this part.