This 16-contact rack and panel connector features a straight body orientation and solder lug termination. It is designed for panel mount applications and has a terminal pitch of 4.7mm. The connector is rated for a maximum current of 5A and a maximum voltage of 800VDC or 800VAC.
Illinois Tool Works DRS116P technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 4.7mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 800VDC|800VAC |
Download the complete datasheet for Illinois Tool Works DRS116P to view detailed technical specifications.
No datasheet is available for this part.