Illinois Tool Works DRS116P-T technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 4.7mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 800VDC|800VAC |
Download the complete datasheet for Illinois Tool Works DRS116P-T to view detailed technical specifications.
No datasheet is available for this part.