Illinois Tool Works HDEX15SNT technical specifications.
| Terminal Pitch (mm) | 1.14 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | E |
| Product Length (mm) | 39.52 |
| Product Height (mm) | 12.93 |
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VDC|300VAC |
| Cage Code | 3LPZ0 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works HDEX15SNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.