
Illumitex 133AD446S-503F1 technical specifications.
| Forward Current | 1.5A |
| Height | 7.3mm |
| Length | 62mm |
| Number of LEDs | 12 |
| Package Quantity | 100 |
| Packaging | Tray |
| Size | 7.3mm |
| Viewing Angle | 50° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Illumitex 133AD446S-503F1 to view detailed technical specifications.
No datasheet is available for this part.
