
Illumitex 142AD446S-50352 technical specifications.
| Forward Current | 1A |
| Height | 7.3mm |
| Illumination Color | Green |
| Length | 63.5mm |
| Luminous Flux | 1360lm |
| Number of LEDs | 16 |
| Package Quantity | 100 |
| Packaging | Tray |
| Size | 7.3mm |
| Viewing Angle | 50° |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Illumitex 142AD446S-50352 to view detailed technical specifications.
No datasheet is available for this part.
