Illumitex AD446S-50052 technical specifications.
| Forward Current | 1A |
| Height | 7.2mm |
| Illumination Color | Green |
| Length | 24mm |
| Luminous Flux | 1360lm |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Size | 7.2mm |
| Viewing Angle | 50° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Illumitex AD446S-50052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
