
Illumitex AD446S-500F1 technical specifications.
| Forward Current | 500mA |
| Height | 7.2mm |
| Length | 24mm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Viewing Angle | 50° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Illumitex AD446S-500F1 to view detailed technical specifications.
No datasheet is available for this part.