
Illumitex AD446S-500F3 technical specifications.
| Forward Current | 500mA |
| Height | 7.2mm |
| Length | 24mm |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Size | 7.2mm |
| Viewing Angle | 50° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Illumitex AD446S-500F3 to view detailed technical specifications.
No datasheet is available for this part.
