
Illumitex ARGW9S-100 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Diameter | 25.05mm |
| Forward Current | 700mA |
| Height | 29.21mm |
| Illumination Color | White |
| Length | 32mm |
| Luminous Flux | 163lm |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Size | 29.21mm |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Illumitex ARGW9S-100 to view detailed technical specifications.
No datasheet is available for this part.