The Illumitex FX446S-504F4 is a 4-LED array with a luminous flux of 1.8lm and a viewing angle of 50°. It has a size of 7.3mm and a length of 24mm. The array is available in packaging quantities of 100 and is packaged in rail or tube format. The LEDs emit white and red illumination colors and have a forward current rating of 125mA.
Illumitex FX446S-504F4 technical specifications.
| Forward Current | 125mA |
| Height | 7.3mm |
| Illumination Color | White, Red |
| Length | 24mm |
| Luminous Flux | 1.8lm |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Size | 7.3mm |
| Viewing Angle | 50° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Illumitex FX446S-504F4 to view detailed technical specifications.
No datasheet is available for this part.