
Illumitex FX446S-504FS-N0 technical specifications.
| Forward Current | 125mA |
| Height | 7.3mm |
| Illumination Color | White |
| Length | 24mm |
| Luminous Flux | 95lm |
| Number of LEDs | 16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Size | 7.3mm |
| Viewing Angle | 50° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Illumitex FX446S-504FS-N0 to view detailed technical specifications.
No datasheet is available for this part.