ILME CNEF06T technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for ILME CNEF06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.